T491B106M025ATAUTO vs B45025B1069M757 feature comparison

T491B106M025ATAUTO KEMET Corporation

Buy Now Datasheet

B45025B1069M757 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.9 mm
JESD-609 Code e3 e3
Length 3.5 mm
Manufacturer Series T491 B450
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Series T491-AUTOMOTIVE
Size Code 1411 1411
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn)
Width 2.8 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.21.00.50
Leakage Current 0.0025 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND

Compare T491B106M025ATAUTO with alternatives