T5006T
vs
UC2702D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
ROHS COMPLIANT
|
SOP, SOP16,.25
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
ISDN
|
|
Approvals |
UL
|
|
Height |
7.12 mm
|
|
Isolation Voltage |
2000 V
|
|
Length |
24.13 mm
|
9.9 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
|
Primary Inductance |
22000 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1:2; 1:2
|
|
Width |
14.73 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Built-in Protections |
|
OVER CURRENT; UNDER VOLTAGE
|
Driver Number of Bits |
|
4
|
Interface IC Type |
|
PWM BASED PERIPHERAL DRIVER
|
JESD-30 Code |
|
R-PDSO-G16
|
Number of Terminals |
|
16
|
Output Current Flow Direction |
|
SINK
|
Output Current-Max |
|
0.05 A
|
Output Peak Current Limit-Nom |
|
0.175 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
8 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Supply Voltage1-Max |
|
42.5 V
|
Supply Voltage1-Nom |
|
34 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.25 µs
|
Turn-on Time |
|
0.25 µs
|
|
|
|