T78040-TB7-T vs LMV8172T feature comparison

T78040-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

LMV8172T National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description ,
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 16.9 V
Supply Voltage-Min (Vsup) 16 V 16.9 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Rohs Code No
Additional Feature IT ALSO REQUIRES 17.5V SUPPLY
Blanking Output NO
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare T78040-TB7-T with alternatives

Compare LMV8172T with alternatives