T78040-TB7-T vs TA8427K feature comparison

T78040-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TA8427K Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TOSHIBA CORP
Part Package Code SFM SFM
Package Description , HSIP-7
Pin Count 3 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 29 V
Supply Voltage-Min (Vsup) 16 V 21 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Toshiba
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T78040-TB7-T with alternatives

Compare TA8427K with alternatives