T78040-TB7-T vs TDA4863AJ feature comparison

T78040-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TDA4863AJ NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZIP
Package Description , POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 3 7
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZIP-T7
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 30 V
Supply Voltage-Min (Vsup) 16 V 9 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Source Content uid TDA4863AJ
Pbfree Code Yes
Rohs Code Yes
Blanking Output NO
Length 13 mm
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Seated Height-Max 21.4 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 2.5 mm

Compare T78040-TB7-T with alternatives

Compare TDA4863AJ with alternatives