T78040L-TB7-T vs STV9379A feature comparison

T78040L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

STV9379A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 3 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 35 V
Supply Voltage-Min (Vsup) 16 V 10 V
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare T78040L-TB7-T with alternatives

Compare STV9379A with alternatives