T78041L-TB7-T
vs
E-STV9325
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
ZFM
|
Package Description |
LEAD FREE, TO-220, 7 PIN
|
,
|
Pin Count |
3
|
7
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
TV; MONITOR
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-XZFM-T7
|
R-PZFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
33 V
|
35 V
|
Supply Voltage-Min (Vsup) |
16 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare T78041L-TB7-T with alternatives
Compare E-STV9325 with alternatives