T8172L-TB7-T vs TEA8172 feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TEA8172 Temic Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEMIC SEMICONDUCTORS
Part Package Code SFM
Package Description LEAD FREE, TO-220, 7 PIN PLASTIC, 7 PIN
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 S-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 35 V
Technology BIPOLAR

Compare T8172L-TB7-T with alternatives