T8172L-TB7-T vs E-STV9325 feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

E-STV9325 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description LEAD FREE, TO-220, 7 PIN ,
Pin Count 3 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Source Content uid E-STV9325
Blanking Output NO
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V

Compare T8172L-TB7-T with alternatives

Compare E-STV9325 with alternatives