T8172L-TB7-T
vs
LA7840
feature comparison
|
T8172L-TB7-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
ON SEMICONDUCTOR
|
Part Package Code |
SFM
|
|
Package Description |
LEAD FREE, TO-220, 7 PIN
|
, SIP7,.05TB
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-XZFM-T7
|
|
Number of Functions |
1
|
|
Number of Terminals |
7
|
7
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Source Content uid |
|
LA7840
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
SIP7,.05TB
|
Power Supplies |
|
24 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare T8172L-TB7-T with alternatives