T8172L-TB7-T vs NTE1684 feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

NTE1684 NTE Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description LEAD FREE, TO-220, 7 PIN SIP-7
Pin Count 3 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Blanking Output NO
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Supply Voltage-Max (Vsup) 24 V
Supply Voltage-Min (Vsup) 24 V
Temperature Grade COMMERCIAL

Compare T8172L-TB7-T with alternatives

Compare NTE1684 with alternatives