T8172L-TB7-T vs TA8427K feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TA8427K Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TOSHIBA CORP
Part Package Code SFM SFM
Package Description LEAD FREE, TO-220, 7 PIN HSIP-7
Pin Count 3 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Application TV; MONITOR TV
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Source Content uid TA8427K
Supply Voltage-Max (Vsup) 29 V
Supply Voltage-Min (Vsup) 21 V

Compare T8172L-TB7-T with alternatives

Compare TA8427K with alternatives