T8172L-TB7-T vs TDA4864AJ feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TDA4864AJ Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PHILIPS SEMICONDUCTORS
Part Package Code SFM
Package Description LEAD FREE, TO-220, 7 PIN ZIP, ZIP7,.2,.1TB
Pin Count 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZIP-T7
Number of Functions 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare T8172L-TB7-T with alternatives