T8172L-TB7-T vs TDA4865J feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TDA4865J NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NXP SEMICONDUCTORS
Part Package Code SFM ZFM
Package Description LEAD FREE, TO-220, 7 PIN ZIP, ZIP7,.2,.1TB
Pin Count 3 7
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Source Content uid TDA4865J
Blanking Output NO
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Supply Current-Max 60 mA
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 9 V
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Pitch 1.27 mm

Compare T8172L-TB7-T with alternatives

Compare TDA4865J with alternatives