T8172L-TB7-T vs TDA8172 feature comparison

T8172L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TDA8172 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description LEAD FREE, TO-220, 7 PIN HEPTAWATT-7
Pin Count 3 7
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-PZFM-T7
Number of Functions 1
Number of Terminals 7 7
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Source Content uid TDA8172
Blanking Output NO
JESD-609 Code e0
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Power Supplies 35 V
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 35 V
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare T8172L-TB7-T with alternatives

Compare TDA8172 with alternatives