T83B106M025UAZL
vs
T494B106M025AHAUTO
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
KEMET ELECTRONICS CORP
|
Package Description |
|
, 1411
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
3000 mΩ
|
Height |
|
1.9 mm
|
JESD-609 Code |
|
e0
|
Length |
|
3.5 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Plastic, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Reference Standard |
|
AEC-Q200
|
Size Code |
|
1411
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
2.8 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare T494B106M025AHAUTO with alternatives