T83B106M025UBBS vs ATCC-211B-025-106-M-T feature comparison

T83B106M025UBBS Vishay Intertechnologies

Buy Now Datasheet

ATCC-211B-025-106-M-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ABRACON LLC
Package Description , 1411 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2300 mΩ 3000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Terminal Finish MATTE TIN OVER NICKEL
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
Leakage Current 0.0025 mA
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape J BEND

Compare T83B106M025UBBS with alternatives

Compare ATCC-211B-025-106-M-T with alternatives