T83B106M025UZAL vs T494B106M025AGAUTO7280 feature comparison

T83B106M025UZAL Vishay Intertechnologies

Buy Now Datasheet

T494B106M025AGAUTO7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1300 mΩ 3000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL GOLD
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Manufacturer Series T494
Reference Standard AEC-Q200
Series T494-AUTOMOTIVE

Compare T83B106M025UZAL with alternatives

Compare T494B106M025AGAUTO7280 with alternatives