T9G0161203DH
vs
N490CH16
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
WESTCODE SEMICONDUCTORS LTD
|
Package Description |
DISK BUTTON, O-CEDB-N2
|
DISK BUTTON, O-CEDB-N2
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
350 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
300 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
200 mA
|
300 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
JESD-30 Code |
O-CEDB-N2
|
O-CEDB-N2
|
Leakage Current-Max |
75 mA
|
100 mA
|
Non-Repetitive Pk On-state Cur |
27000 A
|
18000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
On-state Current-Max |
1200000 A
|
495000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1884 A
|
2307.9 A
|
Repetitive Peak Off-state Voltage |
1600 V
|
1600 V
|
Repetitive Peak Reverse Voltage |
1600 V
|
1600 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
HIGH RELIABILITY
|
Holding Current-Max |
|
1000 mA
|
Repetitive Peak Off-state Leakage Current-Max |
|
100000 µA
|
|
|
|
Compare T9G0161203DH with alternatives
Compare N490CH16 with alternatives