TA7357AP
vs
LA7214
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SIP
|
SIP
|
Package Description |
SIP,
|
SIP, SIP9,.05
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SYNC SEPARATOR IC
|
SYNC SEPARATOR IC
|
JESD-30 Code |
R-PSIP-T9
|
R-PSIP-T9
|
Length |
22.28 mm
|
22.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.9 mm
|
5.7 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
6 V
|
Supply Voltage-Min (Vsup) |
8 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.2 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-15 °C
|
Package Equivalence Code |
|
SIP9,.05
|
Supply Current-Max |
|
9 mA
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TA7357AP with alternatives
Compare LA7214 with alternatives