TA7376P
vs
TDA2822M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
STMICROELECTRONICS
|
Part Package Code |
SIP
|
DIP
|
Package Description |
SIP-9
|
MINI, DIP-8
|
Pin Count |
9
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
R-PSIP-T9
|
R-PDIP-T8
|
Length |
22.28 mm
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
9
|
8
|
Output Power-Nom |
0.4 W
|
1 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.9 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
15 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.2 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Bandwidth-Nom |
|
22 kHz
|
Gain |
|
39 dB
|
Harmonic Distortion |
|
10%
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
DIP8,.3
|
Supply Current-Max |
|
9 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TA7376P with alternatives
Compare TDA2822M with alternatives