TA75071P vs OP14DP feature comparison

TA75071P Toshiba America Electronic Components

Buy Now Datasheet

OP14DP Analog Devices Inc

Buy Now Datasheet
Source Content uid TA75071P OP14DP
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.1 µA
Common-mode Reject Ratio-Nom 76 dB 85 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 10000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.6 mm 9.27 mm
Low-Bias YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.25 mm 4.57 mm
Slew Rate-Nom 13 V/us 0.5 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 1300
Voltage Gain-Min 25000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 70 dB
Slew Rate-Min 0.25 V/us

Compare TA75071P with alternatives

Compare OP14DP with alternatives