TA75557P vs MC4558ACP1 feature comparison

TA75557P Toshiba America Electronic Components

Buy Now Datasheet

MC4558ACP1 Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid TA75557P
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Toshiba
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.6 mm 9.78 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.25 mm 4.45 mm
Slew Rate-Nom 1 V/us 1.6 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 2800
Voltage Gain-Min 20000 50000
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Common-mode Reject Ratio-Min 70 dB
Slew Rate-Min 1.5 V/us

Compare TA75557P with alternatives

Compare MC4558ACP1 with alternatives