TA75557P vs TL082MJG feature comparison

TA75557P Toshiba America Electronic Components

Buy Now Datasheet

TL082MJG Freescale Semiconductor

Buy Now Datasheet
Source Content uid TA75557P TL082MJG
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Toshiba
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.0002 µA
Common-mode Reject Ratio-Nom 90 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e0 e0
Length 9.6 mm 10.415 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.25 mm 5.08 mm
Slew Rate-Nom 1 V/us 13 V/us
Supply Current-Max 6 mA 5.6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR JFET
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 4000
Voltage Gain-Min 20000 50000
Width 7.62 mm 7.62 mm
Base Number Matches 1 6
Common-mode Reject Ratio-Min 80 dB
Low-Bias YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TA75557P with alternatives

Compare TL082MJG with alternatives