TA78L05F(TE12L,F)
vs
L78MA05
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SOIC
|
ZIP
|
Package Description |
, TO-243
|
ZIP,
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Toshiba
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
1.7 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PZIP-T5
|
JESD-609 Code |
e2
|
|
Length |
4.6 mm
|
6.5 mm
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.06%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.07 A
|
0.15 A
|
Output Voltage1-Max |
5.35 V
|
5.25 V
|
Output Voltage1-Min |
4.65 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
IN-LINE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.6 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
1.3 mm
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Voltage Tolerance-Max |
7%
|
5%
|
Width |
2.5 mm
|
2.3 mm
|
Base Number Matches |
1
|
1
|
Package Code |
|
ZIP
|
|
|
|
Compare TA78L05F(TE12L,F) with alternatives
-
TA78L05F(TE12L,F) vs LM7847-TA3-T
-
TA78L05F(TE12L,F) vs NJM78LR05DU-(TE2)
-
TA78L05F(TE12L,F) vs SG140A-05IG/883B
-
TA78L05F(TE12L,F) vs 78D47A-TN3-R
-
TA78L05F(TE12L,F) vs CS-8284-5CTH3
-
TA78L05F(TE12L,F) vs TA78L05F(T2LFUJT,F
-
TA78L05F(TE12L,F) vs CS-8285-5CDP7
-
TA78L05F(TE12L,F) vs PJ78L05CT
-
TA78L05F(TE12L,F) vs 78L05ML-S08-R
Compare L78MA05 with alternatives