TAS5342ADDV
vs
TAS5142DKDR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
SSOP
|
Package Description |
HTSSOP, TSSOP44,.33
|
HSSOP, SSOP36,.56
|
Pin Count |
44
|
36
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G36
|
JESD-609 Code |
e4
|
e4
|
Length |
14 mm
|
15.9 mm
|
Moisture Sensitivity Level |
3
|
4
|
Noise Figure-Nom |
110 dB
|
102 dB
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
36
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Power-Nom |
100 W
|
100 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HSSOP
|
Package Equivalence Code |
TSSOP44,.33
|
SSOP36,.56
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
3.6 mm
|
Supply Current-Max |
17 mA
|
|
Supply Voltage-Max (Vsup) |
13.2 V
|
13.2 V
|
Supply Voltage-Min (Vsup) |
10.8 V
|
10.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6.1 mm
|
11 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ALSO REQUIRES 0V TO 34V SUPPLY
|
Harmonic Distortion |
|
10%
|
|
|
|
Compare TAS5342ADDV with alternatives
Compare TAS5142DKDR with alternatives