TBA570A vs KS9802 feature comparison

TBA570A Baneasa SA

Buy Now Datasheet

KS9802 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description , DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type RECEIVER IC TRANSMITTER IC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 19.4 mm
Number of Functions 1
Package Code DIP
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.2 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare TBA570A with alternatives

Compare KS9802 with alternatives