TC0225B1242TCE
vs
RR0510P-1242-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
UNIROYAL ELECTRONICS INDUSTRY CO LTD
SUSUMU CO LTD
Package Description
CHIP, ROHS COMPLIANT
CHIP, LEAD FREE
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH PRECISION
ULTRA PRECISION
JESD-609 Code
e3
e3
Manufacturer Series
TC02
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Rated Temperature
70 °C
Resistance
12400 Ω
12400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
25 V
25 V
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare TC0225B1242TCE with alternatives