TC0225B1242TCE vs WF04U12K4BBL feature comparison

TC0225B1242TCE Uniohm Corp

Buy Now Datasheet

WF04U12K4BBL Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIROYAL ELECTRONICS INDUSTRY CO LTD WALSIN TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT , 0402
Reach Compliance Code unknown compliant
Additional Feature HIGH PRECISION HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
JESD-609 Code e3 e3
Manufacturer Series TC02 WF04U
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare TC0225B1242TCE with alternatives

Compare WF04U12K4BBL with alternatives