TC0225B1242TCE vs WF04U12K4BT feature comparison

TC0225B1242TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

WF04U12K4BT Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
Manufacturer Series WF04U
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare TC0225B1242TCE with alternatives

Compare WF04U12K4BT with alternatives