TC0225B169JT5E vs TC02G16R9AT feature comparison

TC0225B169JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC02G16R9AT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 16.9 Ω 16.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0225B169JT5E with alternatives

Compare TC02G16R9AT with alternatives