TC0225B2490T5E vs RP73PF1E249RBTDF feature comparison

TC0225B2490T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RP73PF1E249RBTDF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper TR
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 249 Ω 249 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Physical Dimension 1mm x .5mm x .3mm
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0225B2490T5E with alternatives

Compare RP73PF1E249RBTDF with alternatives