TC0225B383JE4E vs TC02G38R3AC feature comparison

TC0225B383JE4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TC02G38R3AC Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Plastic BULK
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 38.3 Ω 38.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare TC0225B383JE4E with alternatives

Compare TC02G38R3AC with alternatives