TC0225B383JE5E vs SMDT0402BBC38R3 feature comparison

TC0225B383JE5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SMDT0402BBC38R3

Part not found

Search for SMDT0402BBC38R3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Plastic
Rated Power Dissipation (P) 0.0625 W
Resistance 38.3 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1

Compare TC0225B383JE5E with alternatives