TC0225B383JE5E vs SMDT0402BTC38R3N feature comparison

TC0225B383JE5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SMDT0402BTC38R3N Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ELECTRONIC SENSOR + RESISTOR GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Plastic TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 38.3 Ω 38.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0225B383JE5E with alternatives

Compare SMDT0402BTC38R3N with alternatives