TC0225B383JECE vs TFCR0402-16W-E-38R3BT feature comparison

TC0225B383JECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

TFCR0402-16W-E-38R3BT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Plastic TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 38.3 Ω 38.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0402
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C

Compare TC0225B383JECE with alternatives

Compare TFCR0402-16W-E-38R3BT with alternatives