TC0225B5492E5E vs RP73F1E54K9ATDG feature comparison

TC0225B5492E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RP73F1E54K9ATDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.32 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Plastic TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 54900 Ω 54900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TC RP73
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature HIGH PRECISION
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TC0225B5492E5E with alternatives

Compare RP73F1E54K9ATDG with alternatives