TC0325A2002T4E vs RV060325PPM20K0.1%BTR feature comparison

TC0325A2002T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RV060325PPM20K0.1%BTR

Part not found

Search for RV060325PPM20K0.1%BTR
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 50 V
Base Number Matches 1

Compare TC0325A2002T4E with alternatives