TC0325B2002ECE vs NTRA06A2002CTR1KQYF feature comparison

TC0325B2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

NTRA06A2002CTR1KQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Plastic TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0603
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Rated Temperature 70 °C

Compare TC0325B2002ECE with alternatives

Compare NTRA06A2002CTR1KQYF with alternatives