TC0325B2002ECE vs RT0603A200225PPM feature comparison

TC0325B2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RT0603A200225PPM Synton-Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD SYNTON-TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Plastic TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare TC0325B2002ECE with alternatives

Compare RT0603A200225PPM with alternatives