TC0525B105JT4E
vs
AR05BTRC3X10R5N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ROYAL ELECTRONIC FTY CO LTD
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, Paper
|
Tape, Paper
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Resistance |
10.5 Ω
|
10.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
TC
|
AR
|
Size Code |
0805
|
0805
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC0525B105JT4E with alternatives
Compare AR05BTRC3X10R5N with alternatives