TC1047AVNBTR vs LM50CIM3/NOPB feature comparison

TC1047AVNBTR Microchip Technology Inc

Buy Now Datasheet

LM50CIM3/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOT-23B, 3 PIN GREEN, PLASTIC, SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 51 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.3 mm 1.3 mm
Body Height 1.01 mm 1.005 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 0.06 mA 0.13 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 0.77 V 1.75 V
Output Voltage-Min 0.73 V 0.1 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level TS 16949 AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 10 V
Supply Voltage-Min 2.5 V 4.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Linearity (Cel) 0.8 Cel
R0-Nom 2000 Ω

Compare LM50CIM3/NOPB with alternatives