TC1426COAG
vs
IR2304S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-8
|
MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Peak Current Limit-Nom |
1.2 A
|
0.13 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
16 V
|
20 V
|
Supply Voltage-Min |
4.5 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Turn-off Time |
0.125 µs
|
0.33 µs
|
Turn-on Time |
0.125 µs
|
0.32 µs
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SOP8,.25
|
Supply Voltage-Nom |
|
15 V
|
Supply Voltage1-Max |
|
620 V
|
Supply Voltage1-Min |
|
5 V
|
|
|
|
Compare TC1426COAG with alternatives
Compare IR2304S with alternatives