TC33X-2-103E vs TC73W-1-103E feature comparison

TC33X-2-103E Bourns Inc

Buy Now Datasheet

TC73W-1-103E Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description ROHS COMPLIANT SMT, 1412
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Trimmer Pot SMT
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 20
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Height 1.2 mm 1.8 mm
Package Length 3 mm 3.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.8 mm 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.05 W
Rated Temperature 70 °C 50 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Size Code 1215 1412
Surface Mount YES YES
Temperature Coefficient -250,250 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 25% 30%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.40.80.70
Manufacturer Series TC73
Rotational Angle 260 deg
Series TC73
Technology CARBON COMPOSITION

Compare TC33X-2-103E with alternatives

Compare TC73W-1-103E with alternatives