TC4013BP vs CD4013BMW/883 feature comparison

TC4013BP Toshiba America Electronic Components

Buy Now Datasheet

CD4013BMW/883 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14 DFP, FL14,.3
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba
Family 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-XDFP-F14
Length 19.25 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3500000 Hz 2500000 Hz
Max I(ol) 0.012 A
Number of Bits 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DFP
Package Equivalence Code DIP14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.12 mA
Prop. Delay@Nom-Sup 300 ns 437 ns
Propagation Delay (tpd) 300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 12 MHz
Base Number Matches 1 4
JESD-609 Code e0
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare TC4013BP with alternatives