TC4013BP vs HCF4013BEY feature comparison

TC4013BP Toshiba America Electronic Components

Buy Now Datasheet

HCF4013BEY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba STMicroelectronics
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.25 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 3500000 Hz 3500000 Hz
Max I(ol) 0.012 A
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.12 mA
Prop. Delay@Nom-Sup 300 ns 300 ns
Propagation Delay (tpd) 300 ns 300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.1 mm
Supply Voltage-Max (Vsup) 18 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 12 MHz 12 MHz
Base Number Matches 1 1
JESD-609 Code e4
Packing Method TUBE
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC4013BP with alternatives

Compare HCF4013BEY with alternatives