TC4421AVOA713-VAO
vs
IXDN409PI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
IXYS CORP
|
Package Description |
SOP, SOP8,.25
|
DIP,
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
NO
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
9.59 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
10 A
|
9 A
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1.75 mm
|
4.57 mm
|
Supply Current-Max |
0.5 mA
|
|
Supply Voltage-Max |
18 V
|
35 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
12 V
|
18 V
|
Supply Voltage1-Max |
18 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.105 µs
|
0.036 µs
|
Turn-on Time |
0.1 µs
|
0.04 µs
|
Width |
3.91 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
35
|
|
|
|
Compare TC4421AVOA713-VAO with alternatives
Compare IXDN409PI with alternatives