TC4421EMFG
vs
NCP4421T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ONSEMI
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-609 Code |
e3
|
e0
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SFM
|
Package Description |
|
TO-220, 5 PIN
|
Pin Count |
|
3
|
Factory Lead Time |
|
4 Weeks
|
High Side Driver |
|
YES
|
JESD-30 Code |
|
R-PSFM-T5
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Peak Current Limit-Nom |
|
9 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP5,.1,67TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1.7 mm
|
Terminal Position |
|
SINGLE
|
Turn-off Time |
|
0.08 µs
|
Turn-on Time |
|
0.08 µs
|
|
|
|
Compare TC4421EMFG with alternatives
Compare NCP4421T with alternatives