TC4423EMF713 vs TC4423MJA-VAO feature comparison

TC4423EMF713 Microchip Technology Inc

Buy Now Datasheet

TC4423MJA-VAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 6 X 5 MM, PLASTIC, MO-220, DFN-8 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 R-GDIP-T8
JESD-609 Code e3 e3
Length 6 mm 9.78 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 AEC-Q100
Seated Height-Max 0.95 mm 5.08 mm
Supply Current-Max 3.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Turn-off Time 0.16 µs 0.1 µs
Turn-on Time 0.16 µs 0.1 µs
Width 5 mm 7.62 mm
Base Number Matches 1 1

Compare TC4423EMF713 with alternatives

Compare TC4423MJA-VAO with alternatives