TC4425MJA vs MIC4425AJ feature comparison

TC4425MJA Microchip Technology Inc

Buy Now Datasheet

MIC4425AJ Micrel Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e1 e0
Length 9.78 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Peak Current Limit-Nom 3 A 3 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.1 µs 0.1 µs
Width 7.62 mm
Base Number Matches 2 3
Input Characteristics STANDARD
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY

Compare TC4425MJA with alternatives

Compare MIC4425AJ with alternatives